
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1/2 | |
Size / Dimension | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,53000 Kč | 402,53 Kč |
| 10 | 342,05700 Kč | 3 420,57 Kč |
| 30 | 316,54500 Kč | 9 496,35 Kč |
| 50 | 305,34040 Kč | 15 267,02 Kč |
| 100 | 290,77190 Kč | 29 077,19 Kč |
| 250 | 272,58428 Kč | 68 146,07 Kč |
| 500 | 259,58988 Kč | 129 794,94 Kč |
| Unit Price without VAT: | 402,53000 Kč |
|---|---|
| Unit Price with VAT: | 487,06130 Kč |








