


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | HA3 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | 1.055" L x 1.055" W x 2.106" H (26.80mm x 26.80mm x 53.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 233,96000 Kč | 2 339,60 Kč |
| 30 | 216,50333 Kč | 6 495,10 Kč |
| 50 | 208,83780 Kč | 10 441,89 Kč |
| 100 | 198,87210 Kč | 19 887,21 Kč |
| 250 | 186,42948 Kč | 46 607,37 Kč |
| 500 | 177,53976 Kč | 88 769,88 Kč |
| 1 000 | 169,07716 Kč | 169 077,16 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |



