
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 149,98900 Kč | 1 499,89 Kč |
| 30 | 138,79667 Kč | 4 163,90 Kč |
| 50 | 133,87900 Kč | 6 693,95 Kč |
| 100 | 127,48730 Kč | 12 748,73 Kč |
| 250 | 119,50800 Kč | 29 877,00 Kč |
| 500 | 113,80874 Kč | 56 904,37 Kč |
| 1 000 | 108,38181 Kč | 108 381,81 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |





