Male Insert 4+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10431000

DigiKey Part Number
2181-10431000-ND
Manufacturer
Manufacturer Product Number
10431000
Description
CONN INSERT HA4 MALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert 4+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
4+Ground
Size
HA 3/4
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10141,48500 Kč1 414,85 Kč
30130,92267 Kč3 927,68 Kč
50126,28620 Kč6 314,31 Kč
100120,25760 Kč12 025,76 Kč
250112,73072 Kč28 182,68 Kč
500107,35354 Kč53 676,77 Kč
1 000102,23485 Kč102 234,85 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč