


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | A10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Thermoplastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,00000 Kč | 223,00 Kč |
| 10 | 189,48600 Kč | 1 894,86 Kč |
| 25 | 177,60120 Kč | 4 440,03 Kč |
| 50 | 169,12200 Kč | 8 456,10 Kč |
| 100 | 161,05260 Kč | 16 105,26 Kč |
| 250 | 150,97396 Kč | 37 743,49 Kč |
| 500 | 143,77372 Kč | 71 886,86 Kč |
| 1 000 | 136,91998 Kč | 136 919,98 Kč |
| Unit Price without VAT: | 223,00000 Kč |
|---|---|
| Unit Price with VAT: | 269,83000 Kč |


