
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1/2 | |
Size / Dimension | 1.055" L x 0.937" W x 2.362" H (26.80mm x 23.80mm x 60.00mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,37000 Kč | 647,37 Kč |
| 10 | 550,27400 Kč | 5 502,74 Kč |
| 30 | 509,23633 Kč | 15 277,09 Kč |
| 50 | 491,21460 Kč | 24 560,73 Kč |
| 100 | 467,78710 Kč | 46 778,71 Kč |
| 250 | 438,53400 Kč | 109 633,50 Kč |
| Unit Price without VAT: | 647,37000 Kč |
|---|---|
| Unit Price with VAT: | 783,31770 Kč |



