


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+Ground | |
Size | HA 3/4 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 163,00700 Kč | 1 630,07 Kč |
| 30 | 150,84967 Kč | 4 525,49 Kč |
| 50 | 145,50360 Kč | 7 275,18 Kč |
| 100 | 138,55950 Kč | 13 855,95 Kč |
| 250 | 129,88860 Kč | 32 472,15 Kč |
| 500 | 123,69334 Kč | 61 846,67 Kč |
| 1 000 | 117,79605 Kč | 117 796,05 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |






