
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA3 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,26000 Kč | 304,26 Kč |
| 10 | 258,59000 Kč | 2 585,90 Kč |
| 30 | 239,29333 Kč | 7 178,80 Kč |
| 50 | 230,82260 Kč | 11 541,13 Kč |
| 100 | 219,80920 Kč | 21 980,92 Kč |
| 250 | 206,05756 Kč | 51 514,39 Kč |
| 500 | 196,23302 Kč | 98 116,51 Kč |
| 1 000 | 186,88010 Kč | 186 880,10 Kč |
| Unit Price without VAT: | 304,26000 Kč |
|---|---|
| Unit Price with VAT: | 368,15460 Kč |




