



09700142613 | |
|---|---|
DigiKey Part Number | 1195-5197-ND |
Manufacturer | |
Manufacturer Product Number | 09700142613 |
Description | INSERT MALE 14POS SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert 14 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09700142613 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 14 | Material Flammability Rating UL94 HB |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| 10 | 374,83500 Kč | 3 748,35 Kč |
| 25 | 351,36360 Kč | 8 784,09 Kč |
| 50 | 334,59480 Kč | 16 729,74 Kč |
| 100 | 318,63210 Kč | 31 863,21 Kč |
| 250 | 298,70160 Kč | 74 675,40 Kč |
| 500 | 284,46158 Kč | 142 230,79 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |

















