
09200101541 | |
|---|---|
DigiKey Part Number | 1195-1807-ND |
Manufacturer | |
Manufacturer Product Number | 09200101541 |
Description | CONN HOOD SIDE ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200101541 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.469" L x 1.161" W x 2.409" H (62.70mm x 29.50mm x 61.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,26000 Kč | 468,26 Kč |
| 10 | 397,97500 Kč | 3 979,75 Kč |
| 25 | 373,05880 Kč | 9 326,47 Kč |
| 50 | 355,25260 Kč | 17 762,63 Kč |
| 100 | 338,30720 Kč | 33 830,72 Kč |
| 250 | 317,14792 Kč | 79 286,98 Kč |
| 500 | 302,03104 Kč | 151 015,52 Kč |
| Unit Price without VAT: | 468,26000 Kč |
|---|---|
| Unit Price with VAT: | 566,59460 Kč |

























