Connector Adapter Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Adapter Plate
09200009932
09200009932

09200009932

DigiKey Part Number
1195-4602-ND
Manufacturer
Manufacturer Product Number
09200009932
Description
ADAPTER HAN 10 A - D-SUB 09
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Adapter Plate
Datasheet
 Datasheet
EDA/CAD Models
09200009932 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Adapter Plate
Manufacturer
HARTING
For Use With/Related Products
Han® Housings
Series
Specifications
Han® 10A to DB9
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1456,08000 Kč456,08 Kč
10387,60200 Kč3 876,02 Kč
26362,32038 Kč9 420,33 Kč
50345,98820 Kč17 299,41 Kč
100329,48170 Kč32 948,17 Kč
250308,87136 Kč77 217,84 Kč
500294,14754 Kč147 073,77 Kč
Unit Price without VAT:456,08000 Kč
Unit Price with VAT:551,85680 Kč