
09200100251 | |
|---|---|
DigiKey Part Number | 1195-1799-ND |
Manufacturer | |
Manufacturer Product Number | 09200100251 |
Description | CONN BASE SIDE ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200100251 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.929" L x 1.969" W x 2.047" H (74.40mm x 50.00mm x 52.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,62000 Kč | 711,62 Kč |
| 10 | 604,84700 Kč | 6 048,47 Kč |
| 25 | 566,97960 Kč | 14 174,49 Kč |
| 50 | 539,93420 Kč | 26 996,71 Kč |
| 100 | 514,18220 Kč | 51 418,22 Kč |
| 250 | 482,03008 Kč | 120 507,52 Kč |
| Unit Price without VAT: | 711,62000 Kč |
|---|---|
| Unit Price with VAT: | 861,06020 Kč |

























