
09200102814 | |
|---|---|
DigiKey Part Number | 1195-6661-ND |
Manufacturer | |
Manufacturer Product Number | 09200102814 |
Description | HAN 10A FEMALE SCREW TERMINAL IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200102814 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,92000 Kč | 557,92 Kč |
| 10 | 474,13500 Kč | 4 741,35 Kč |
| 25 | 444,44360 Kč | 11 111,09 Kč |
| 50 | 423,23560 Kč | 21 161,78 Kč |
| 100 | 403,04610 Kč | 40 304,61 Kč |
| 250 | 377,83800 Kč | 94 459,50 Kč |
| 500 | 359,83138 Kč | 179 915,69 Kč |
| Unit Price without VAT: | 557,92000 Kč |
|---|---|
| Unit Price with VAT: | 675,08320 Kč |


















