



09200102614 | |
|---|---|
DigiKey Part Number | 1195-6660-ND |
Manufacturer | |
Manufacturer Product Number | 09200102614 |
Description | HAN 10A MALE SCREW TERMINAL INSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200102614 Models |
Category | Voltage Rating 250V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size 10A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,07000 Kč | 498,07 Kč |
| 10 | 423,27800 Kč | 4 232,78 Kč |
| 25 | 396,77840 Kč | 9 919,46 Kč |
| 50 | 377,84640 Kč | 18 892,32 Kč |
| 100 | 359,82170 Kč | 35 982,17 Kč |
| 250 | 337,31608 Kč | 84 329,02 Kč |
| 500 | 321,23664 Kč | 160 618,32 Kč |
| Unit Price without VAT: | 498,07000 Kč |
|---|---|
| Unit Price with VAT: | 602,66470 Kč |


















