



19460100302 | |
|---|---|
DigiKey Part Number | 1195-5925-ND |
Manufacturer | |
Manufacturer Product Number | 19460100302 |
Description | HAN-ECO 10A-HBM WITH COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19460100302 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.189" L x 1.575" W x 1.063" H (81.00mm x 40.00mm x 27.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,25000 Kč | 590,25 Kč |
| 10 | 501,62100 Kč | 5 016,21 Kč |
| 25 | 470,20400 Kč | 11 755,10 Kč |
| 50 | 447,76980 Kč | 22 388,49 Kč |
| 100 | 426,41480 Kč | 42 641,48 Kč |
| 250 | 399,74564 Kč | 99 936,41 Kč |
| 500 | 380,69542 Kč | 190 347,71 Kč |
| Unit Price without VAT: | 590,25000 Kč |
|---|---|
| Unit Price with VAT: | 714,20250 Kč |




















