



09160283101 | |
|---|---|
DigiKey Part Number | 1195-8571-ND |
Manufacturer | |
Manufacturer Product Number | 09160283101 |
Description | HAN 28DD FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 28+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160283101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 28+Ground | Material Flammability Rating UL94 V-0 |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,46000 Kč | 489,46 Kč |
| 10 | 416,07500 Kč | 4 160,75 Kč |
| 25 | 390,01680 Kč | 9 750,42 Kč |
| 50 | 371,40420 Kč | 18 570,21 Kč |
| 100 | 353,68820 Kč | 35 368,82 Kč |
| 250 | 331,56512 Kč | 82 891,28 Kč |
| 500 | 315,76120 Kč | 157 880,60 Kč |
| Unit Price without VAT: | 489,46000 Kč |
|---|---|
| Unit Price with VAT: | 592,24660 Kč |



















