
09210152701 | |
|---|---|
DigiKey Part Number | 09210152701-ND |
Manufacturer | |
Manufacturer Product Number | 09210152701 |
Description | INSERT FEMALE 15P+1GND WIRE WRAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert 15+Ground Position Wire Wrap |
Datasheet | Datasheet |
EDA/CAD Models | 09210152701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 15+Ground | |
Size | 10A | |
Termination Style | Wire Wrap | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,37000 Kč | 1 110,37 Kč |
| 12 | 931,75167 Kč | 11 181,02 Kč |
| 36 | 862,28278 Kč | 31 042,18 Kč |
| 60 | 831,79033 Kč | 49 907,42 Kč |
| 108 | 798,03870 Kč | 86 188,18 Kč |
| 252 | 761,43996 Kč | 191 882,87 Kč |
| Unit Price without VAT: | 1 110,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 343,54770 Kč |












