Base - Box Mount Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19200100295

DigiKey Part Number
19200100295-ND
Manufacturer
Manufacturer Product Number
19200100295
Description
CONN BASE SIDE ENTRY SZ10A M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19200100295 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
2.929" L x 1.969" W x 2.047" H (74.40mm x 50.00mm x 52.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover, Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
10A
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 608,87000 Kč1 608,87 Kč
101 367,60000 Kč13 676,00 Kč
251 282,03720 Kč32 050,93 Kč
501 220,90360 Kč61 045,18 Kč
1001 162,71180 Kč116 271,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 608,87000 Kč
Unit Price with VAT:1 946,73270 Kč