



19000005082 | |
|---|---|
DigiKey Part Number | 1195-3033-ND |
Manufacturer | |
Manufacturer Product Number | 19000005082 |
Description | CABLE GLAND 6-12MM M20 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M20 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005082 Models |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer HARTING | Thread Size M20 |
Series | Material Brass |
Packaging Bag | Includes Clamping Ring |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 168,50900 Kč | 1 685,09 Kč |
| 30 | 155,92400 Kč | 4 677,72 Kč |
| 50 | 150,40020 Kč | 7 520,01 Kč |
| 100 | 143,22110 Kč | 14 322,11 Kč |
| 250 | 134,25784 Kč | 33 564,46 Kč |
| 500 | 127,85430 Kč | 63 927,15 Kč |
| 1 000 | 121,75879 Kč | 121 758,79 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |























