



19440031443 | |
|---|---|
DigiKey Part Number | 1195-3192-ND |
Manufacturer | |
Manufacturer Product Number | 19440031443 |
Description | CONN HOOD TOP ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19440031443 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 1.051" L x 1.051" W x 2.356" H (26.70mm x 26.70mm x 59.85mm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Housing Material Stainless Steel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,16000 Kč | 1 838,16 Kč |
| 10 | 1 562,48200 Kč | 15 624,82 Kč |
| 25 | 1 464,73640 Kč | 36 618,41 Kč |
| 50 | 1 394,90140 Kč | 69 745,07 Kč |
| 100 | 1 328,41120 Kč | 132 841,12 Kč |
| Unit Price without VAT: | 1 838,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,17360 Kč |



























