
19440005082 | |
|---|---|
DigiKey Part Number | 1195-5430-ND |
Manufacturer | |
Manufacturer Product Number | 19440005082 |
Description | CABLE GLAND 6-13MM M20 S STEEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M20 |
Datasheet | Datasheet |
EDA/CAD Models | 19440005082 Models |
Category | Outside Cable Diameter (Min) 0.236" (6.00mm) |
Manufacturer HARTING | Outside Cable Diameter (Max) 0.512" (13.00mm) |
Series | Thread Size M20 |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes Clamping Ring |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 568,55000 Kč | 1 568,55 Kč |
| 10 | 1 333,20500 Kč | 13 332,05 Kč |
| 30 | 1 233,83533 Kč | 37 015,06 Kč |
| 50 | 1 190,20020 Kč | 59 510,01 Kč |
| 100 | 1 133,46780 Kč | 113 346,78 Kč |
| Unit Price without VAT: | 1 568,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 897,94550 Kč |










