



19440031440 | |
|---|---|
DigiKey Part Number | 1195-3191-ND |
Manufacturer | |
Manufacturer Product Number | 19440031440 |
Description | CONN HOOD TOP SZ3A M20 IP67 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 3A IP67 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19440031440 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Size / Dimension 1.051" L x 1.051" W x 2.356" H (26.70mm x 26.70mm x 59.85mm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Housing Material Stainless Steel |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 369,20000 Kč | 2 369,20 Kč |
| 10 | 2 013,85500 Kč | 20 138,55 Kč |
| 25 | 1 887,88800 Kč | 47 197,20 Kč |
| 50 | 1 797,88660 Kč | 89 894,33 Kč |
| 100 | 1 712,20000 Kč | 171 220,00 Kč |
| Unit Price without VAT: | 2 369,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 866,73200 Kč |

























