



19000005080 | |
|---|---|
DigiKey Part Number | 1195-3032-ND |
Manufacturer | |
Manufacturer Product Number | 19000005080 |
Description | CABLE GLAND 5-9MM M20 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M20 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005080 Models |
Category | Outside Cable Diameter (Max) 0.354" (9.00mm) |
Manufacturer HARTING | Thread Size M20 |
Series | Material Brass |
Packaging Bag | Includes Clamping Ring |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 173,96800 Kč | 1 739,68 Kč |
| 30 | 160,98467 Kč | 4 829,54 Kč |
| 50 | 155,28020 Kč | 7 764,01 Kč |
| 100 | 147,86790 Kč | 14 786,79 Kč |
| 250 | 138,61452 Kč | 34 653,63 Kč |
| 500 | 132,00434 Kč | 66 002,17 Kč |
| 1 000 | 125,71062 Kč | 125 710,62 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |
























