



19200031120 | |
|---|---|
DigiKey Part Number | 1195-3063-ND |
Manufacturer | |
Manufacturer Product Number | 19200031120 |
Description | CONN HOOD BOTTOM ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031120 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.126" L x 1.378" W x 2.268" H (54.00mm x 35.00mm x 57.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - Panel Mount | Housing Finish Powder Coated |
Size 3A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,29000 Kč | 473,29 Kč |
| 10 | 402,25900 Kč | 4 022,59 Kč |
| 30 | 372,25267 Kč | 11 167,58 Kč |
| 50 | 359,07840 Kč | 17 953,92 Kč |
| 100 | 341,95030 Kč | 34 195,03 Kč |
| 250 | 320,56136 Kč | 80 140,34 Kč |
| 500 | 305,28026 Kč | 152 640,13 Kč |
| Unit Price without VAT: | 473,29000 Kč |
|---|---|
| Unit Price with VAT: | 572,68090 Kč |





























