



09120022653 | |
|---|---|
DigiKey Part Number | 1195-1354-ND |
Manufacturer | |
Manufacturer Product Number | 09120022653 |
Description | INSERT MALE 2POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120022653 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,19000 Kč | 778,19 Kč |
| 10 | 661,33200 Kč | 6 613,32 Kč |
| 25 | 619,93640 Kč | 15 498,41 Kč |
| 50 | 590,36300 Kč | 29 518,15 Kč |
| 100 | 562,20890 Kč | 56 220,89 Kč |
| 250 | 527,05652 Kč | 131 764,13 Kč |
| Unit Price without VAT: | 778,19000 Kč |
|---|---|
| Unit Price with VAT: | 941,60990 Kč |





















