



19200031421 | |
|---|---|
DigiKey Part Number | 1195-5336-ND |
Manufacturer | |
Manufacturer Product Number | 19200031421 |
Description | CONN HOOD TOP SZ3A M25 IP44 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031421 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,84000 Kč | 425,84 Kč |
| 10 | 361,90100 Kč | 3 619,01 Kč |
| 30 | 334,89700 Kč | 10 046,91 Kč |
| 50 | 323,04160 Kč | 16 152,08 Kč |
| 100 | 307,63330 Kč | 30 763,33 Kč |
| 250 | 288,38820 Kč | 72 097,05 Kč |
| 500 | 274,64082 Kč | 137 320,41 Kč |
| Unit Price without VAT: | 425,84000 Kč |
|---|---|
| Unit Price with VAT: | 515,26640 Kč |





















