



09120022752 | |
|---|---|
DigiKey Part Number | 1195-3495-ND |
Manufacturer | |
Manufacturer Product Number | 09120022752 |
Description | INSERT FEMALE 2POS+1GND SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120022752 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 2+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,61000 Kč | 938,61 Kč |
| 10 | 797,75600 Kč | 7 977,56 Kč |
| 25 | 747,81440 Kč | 18 695,36 Kč |
| 50 | 712,14300 Kč | 35 607,15 Kč |
| 100 | 678,18920 Kč | 67 818,92 Kč |
| 250 | 635,78752 Kč | 158 946,88 Kč |
| Unit Price without VAT: | 938,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,71810 Kč |



















