



19200030727 | |
|---|---|
DigiKey Part Number | 1195-5335-ND |
Manufacturer | |
Manufacturer Product Number | 19200030727 |
Description | CONN HOOD CPLNG BOTTOM SZ3A M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030727 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP44 |
Connector Type Hood - Coupling | Housing Material Polycarbonate (PC) |
Size 3A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 Kč | 215,02 Kč |
| 10 | 182,66200 Kč | 1 826,62 Kč |
| 30 | 169,02000 Kč | 5 070,60 Kč |
| 50 | 163,03680 Kč | 8 151,84 Kč |
| 100 | 155,25500 Kč | 15 525,50 Kč |
| 250 | 145,53880 Kč | 36 384,70 Kč |
| 500 | 138,59814 Kč | 69 299,07 Kč |
| 1 000 | 131,99070 Kč | 131 990,70 Kč |
| Unit Price without VAT: | 215,02000 Kč |
|---|---|
| Unit Price with VAT: | 260,17420 Kč |



























