



09120022755 | |
|---|---|
DigiKey Part Number | 1195-4053-ND |
Manufacturer | |
Manufacturer Product Number | 09120022755 |
Description | HAN Q 2/0-F 1.5QMM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09120022755 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 875,20000 Kč | 875,20 Kč |
| 10 | 743,83300 Kč | 7 438,33 Kč |
| 25 | 697,28480 Kč | 17 432,12 Kč |
| 50 | 664,01980 Kč | 33 200,99 Kč |
| 100 | 632,35480 Kč | 63 235,48 Kč |
| 250 | 592,81972 Kč | 148 204,93 Kč |
| Unit Price without VAT: | 875,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,99200 Kč |




















