



19000005084 | |
|---|---|
DigiKey Part Number | 1195-3034-ND |
Manufacturer | |
Manufacturer Product Number | 19000005084 |
Description | CABLE GLAND 10-14MM M20 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M20 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005084 Models |
Category | Outside Cable Diameter (Max) 0.551" (14.00mm) |
Manufacturer HARTING | Thread Size M20 |
Series | Material Brass |
Packaging Bag | Includes Clamping Ring |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,60000 Kč | 374,60 Kč |
| 10 | 318,30900 Kč | 3 183,09 Kč |
| 30 | 294,56000 Kč | 8 836,80 Kč |
| 50 | 284,13240 Kč | 14 206,62 Kč |
| 100 | 270,57600 Kč | 27 057,60 Kč |
| 250 | 253,64912 Kč | 63 412,28 Kč |
| 500 | 241,55680 Kč | 120 778,40 Kč |
| Unit Price without VAT: | 374,60000 Kč |
|---|---|
| Unit Price with VAT: | 453,26600 Kč |






















