
1207646 | |
|---|---|
DigiKey Part Number | 1207646-ND |
Manufacturer | |
Manufacturer Product Number | 1207646 |
Description | DIN RAIL 15MMX5MM SLOT 39" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1207646 Models |
Category | Size 0.591" W x 0.217" H (15.00mm x 5.50mm) |
Manufacturer Phoenix Contact | Length 39.370" (1000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |










