Coaxial Cable 24 AWG Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5024A1311-0

DigiKey Part Number
484-5024A1311-0-DS-ND
Manufacturer
Manufacturer Product Number
5024A1311-0
Description
CABLE FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Cable 24 AWG Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Thermorad® O
Jacket (Insulation) Diameter
0.104" (2.64mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.067" (1.70mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
74.0
Operating Temperature
-
Spool Size
2500.0' (762.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
5112,13000 Kč560,65 Kč
10106,75400 Kč1 067,54 Kč
25100,00920 Kč2 500,23 Kč
5095,15460 Kč4 757,73 Kč
10090,50140 Kč9 050,14 Kč
Manufacturers Standard Package
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč