
6201ZZ | |
|---|---|
DigiKey Part Number | 1995-1019-ND |
Manufacturer | |
Manufacturer Product Number | 6201ZZ |
Description | BEARING 0.472"IDX1.26"ODX0.394"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.472" (12.00mm) ID X 1.260" (32.00mm) OD X 0.394" (10.00mm) W |
Datasheet | Datasheet |
Category | Outer Diameter 1.260" (32.00mm) |
Manufacturer Mechatronics Bearing Group | Width 0.394" (10.00mm) |
Series | Material Bearing Steel |
Packaging Bulk | Static Load Rating 595 lbs |
Part Status Active | Dynamic Load Rating 1055 lbs |
Type Ball Bearing | Features Shield (2) |
Inner Diameter 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 18,85600 Kč | 94,28 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 16,10120 Kč | 402,53 Kč |
| 50 | 15,12700 Kč | 756,35 Kč |
| 100 | 14,25340 Kč | 1 425,34 Kč |
| 250 | 13,23880 Kč | 3 309,70 Kč |
| 500 | 12,56562 Kč | 6 282,81 Kč |
| 1 000 | 11,96319 Kč | 11 963,19 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










