
4562-832-AL | |
|---|---|
DigiKey Part Number | 1772-3319-ND |
Manufacturer | |
Manufacturer Product Number | 4562-832-AL |
Description | HEX STANDOFF #8-32 ALUM 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.500" (63.50mm) |
Part Status Active | Length - Overall 2.875" (73.03mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 28,68400 Kč | 143,42 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 24,63480 Kč | 615,87 Kč |
| 50 | 23,18600 Kč | 1 159,30 Kč |
| 100 | 21,89460 Kč | 2 189,46 Kč |
| 250 | 20,39492 Kč | 5 098,73 Kč |
| 500 | 19,39838 Kč | 9 699,19 Kč |
| 1 000 | 18,50617 Kč | 18 506,17 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |






