
1712-832-AL | |
|---|---|
DigiKey Part Number | 1772-3399-ND |
Manufacturer | |
Manufacturer Product Number | 1712-832-AL |
Description | RND STANDOFF #8-32 ALUM 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 2.500" (63.50mm) |
Part Status Active | Length - Overall 2.500" (63.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 5 | 77,77600 Kč | 388,88 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 25 | 67,57160 Kč | 1 689,29 Kč |
| 50 | 63,93480 Kč | 3 196,74 Kč |
| 100 | 60,68000 Kč | 6 068,00 Kč |
| 250 | 56,89452 Kč | 14 223,63 Kč |
| 500 | 54,37642 Kč | 27 188,21 Kč |
| 1 000 | 52,11893 Kč | 52 118,93 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |








