2 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins Green
1096152
1096152

1096152

DigiKey Part Number
277-1096152-ND
Manufacturer
Manufacturer Product Number
1096152
Description
TERM BLK 2POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1096152 Models
Product Attributes
Filter Similar Products
Category
Panel Thickness
0.079 ~ 0.197" (2.0 ~ 5.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
2
Series
Panel Mount Type
Screw Mount - Front Flange
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Active
Wire Gauge
12-24 AWG
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Features
Threaded Mating Lock
Width
1.383" (35.13mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
10100,20200 Kč1 002,02 Kč
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč