
34080 | |
|---|---|
DigiKey Part Number | A27416-ND |
Manufacturer | |
Manufacturer Product Number | 34080 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 34080 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.297" (7.54mm) | Length - Ring Center to Termination 0.203" (5.16mm) |
Length - Overall 0.753" (19.13mm) | Length - Termination 0.404" (10.26mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.145" (3.68mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 50 | 7,02180 Kč | 351,09 Kč |
| 100 | 6,68790 Kč | 668,79 Kč |
| 250 | 6,26748 Kč | 1 566,87 Kč |
| 500 | 5,96806 Kč | 2 984,03 Kč |
| 1 000 | 5,68311 Kč | 5 683,11 Kč |
| 3 000 | 5,25895 Kč | 15 776,85 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

















