
CUS60M-24/A | |
|---|---|
DigiKey Part Number | 285-CUS60M-24/A-ND |
Manufacturer | |
Manufacturer Product Number | CUS60M-24/A |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS60M-24/A Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.48" L x 2.52" W x 1.59" H (88.4mm x 64.0mm x 40.5mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 2.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,39000 Kč | 1 123,39 Kč |
| 10 | 1 047,67400 Kč | 10 476,74 Kč |
| 25 | 1 019,00760 Kč | 25 475,19 Kč |
| 50 | 997,83760 Kč | 49 891,88 Kč |
| 100 | 977,10410 Kč | 97 710,41 Kč |
| Unit Price without VAT: | 1 123,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,30190 Kč |









