


2147551083 | |
|---|---|
DigiKey Part Number | 900-2147551083-ND |
Manufacturer | |
Manufacturer Product Number | 2147551083 |
Description | MICRO-FIT3.0 R-R 8 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147551083 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 139,75200 Kč | 1 397,52 Kč |
| 25 | 130,98720 Kč | 3 274,68 Kč |
| 50 | 124,73180 Kč | 6 236,59 Kč |
| 100 | 118,77710 Kč | 11 877,71 Kč |
| 250 | 111,34292 Kč | 27 835,73 Kč |
| 500 | 106,03250 Kč | 53 016,25 Kč |
| 1 000 | 100,97743 Kč | 100 977,43 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |








