


2147551081 | |
|---|---|
DigiKey Part Number | 900-2147551081-ND |
Manufacturer | |
Manufacturer Product Number | 2147551081 |
Description | MICRO-FIT3.0 R-R 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147551081 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 93,52500 Kč | 935,25 Kč |
| 25 | 87,65400 Kč | 2 191,35 Kč |
| 50 | 83,46700 Kč | 4 173,35 Kč |
| 100 | 79,48160 Kč | 7 948,16 Kč |
| 250 | 74,50512 Kč | 18 626,28 Kč |
| 500 | 70,95014 Kč | 35 475,07 Kč |
| 1 000 | 67,56631 Kč | 67 566,31 Kč |
| 2 500 | 63,34097 Kč | 158 352,42 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |








