


2147571081 | |
|---|---|
DigiKey Part Number | 900-2147571081-ND |
Manufacturer | |
Manufacturer Product Number | 2147571081 |
Description | MICRO-FIT3.0 P-P 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147571081 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,99000 Kč | 78,99 Kč |
| 10 | 67,14500 Kč | 671,45 Kč |
| 25 | 62,93840 Kč | 1 573,46 Kč |
| 50 | 59,93000 Kč | 2 996,50 Kč |
| 100 | 57,06880 Kč | 5 706,88 Kč |
| 250 | 53,49476 Kč | 13 373,69 Kč |
| 500 | 50,94198 Kč | 25 470,99 Kč |
| 1 000 | 48,51206 Kč | 48 512,06 Kč |
| 2 500 | 45,47799 Kč | 113 694,97 Kč |
| Unit Price without VAT: | 78,99000 Kč |
|---|---|
| Unit Price with VAT: | 95,57790 Kč |




