3 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1096151

DigiKey Part Number
277-1096151-ND
Manufacturer
Manufacturer Product Number
1096151
Description
TERM BLK 3POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1096151 Models
Product Attributes
Filter Similar Products
Category
Panel Thickness
0.079 ~ 0.197" (2.0 ~ 5.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
3
Series
Panel Mount Type
Screw Mount - Front Flange
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Active
Wire Gauge
12-24 AWG
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Features
Threaded Mating Lock
Width
1.583" (40.21mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,73000 Kč145,73 Kč
10118,38700 Kč1 183,87 Kč
Unit Price without VAT:145,73000 Kč
Unit Price with VAT:176,33330 Kč