



DRA1-MPDCD3 | |
|---|---|
DigiKey Part Number | CC1905-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-MPDCD3 |
Description | SSR RELAY SPST-NO 3A 3-60V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | DRA1-MPDCD3 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 3 V ~ 60 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 587,87000 Kč | 1 587,87 Kč |
| 10 | 1 512,27600 Kč | 15 122,76 Kč |
| 50 | 1 443,61260 Kč | 72 180,63 Kč |
| 100 | 1 401,20070 Kč | 140 120,07 Kč |
| Unit Price without VAT: | 1 587,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 921,32270 Kč |

















