Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DC60D100

DigiKey Part Number
CC1855-ND
Manufacturer
Manufacturer Product Number
DC60D100
Description
SSR RELAY SPST-NO 100A 1-48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC60D100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
1 V ~ 48 V
Series
Load Current
100 A
Packaging
Bulk
On-State Resistance (Max)
5.6 mOhms
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 100°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, cURus
Output Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 927,26000 Kč3 927,26 Kč
103 740,16400 Kč37 401,64 Kč
503 570,08000 Kč178 504,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 927,26000 Kč
Unit Price with VAT:4 751,98460 Kč