
6201-2RS | |
|---|---|
DigiKey Part Number | 1995-1018-ND |
Manufacturer | |
Manufacturer Product Number | 6201-2RS |
Description | BEARING 0.472"IDX1.26"ODX0.394"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.472" (12.00mm) ID X 1.260" (32.00mm) OD X 0.394" (10.00mm) W |
Datasheet | Datasheet |
Category | Outer Diameter 1.260" (32.00mm) |
Manufacturer Mechatronics Bearing Group | Width 0.394" (10.00mm) |
Series | Material Bearing Steel |
Packaging Bulk | Static Load Rating 595 lbs |
Part Status Active | Dynamic Load Rating 1055 lbs |
Type Ball Bearing | Features Contact Seal (2) |
Inner Diameter 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 5 | 43,88600 Kč | 219,43 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 25 | 37,83840 Kč | 945,96 Kč |
| 50 | 35,69660 Kč | 1 784,83 Kč |
| 100 | 33,78370 Kč | 3 378,37 Kč |
| 250 | 31,55832 Kč | 7 889,58 Kč |
| 500 | 30,07880 Kč | 15 039,40 Kč |
| 1 000 | 28,75340 Kč | 28 753,40 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


