Hood Connector Top Entry M20 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 6B IP65 - Dust Tight, Water Resistant
19300061440
19300061440
Industrial Transformation Begins Here... - Han-Modular®

19300061440

DigiKey Part Number
1195-3094-ND
Manufacturer
Manufacturer Product Number
19300061440
Description
CONN HOOD TOP ENTRY SZ6B M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300061440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1505,42000 Kč505,42 Kč
10429,51400 Kč4 295,14 Kč
25402,61560 Kč10 065,39 Kč
50383,39820 Kč19 169,91 Kč
100365,11110 Kč36 511,11 Kč
250342,27412 Kč85 568,53 Kč
500325,96120 Kč162 980,60 Kč
Manufacturers Standard Package
Unit Price without VAT:505,42000 Kč
Unit Price with VAT:611,55820 Kč