




09330062648 | |
|---|---|
DigiKey Part Number | 1195-5622-ND |
Manufacturer | |
Manufacturer Product Number | 09330062648 |
Description | HAN 6 ES PRESS - M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330062648 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,49000 Kč | 418,49 Kč |
| 10 | 355,58000 Kč | 3 555,80 Kč |
| 25 | 333,30560 Kč | 8 332,64 Kč |
| 50 | 317,39740 Kč | 15 869,87 Kč |
| 100 | 302,25570 Kč | 30 225,57 Kč |
| 250 | 283,34868 Kč | 70 837,17 Kč |
| 500 | 269,84110 Kč | 134 920,55 Kč |
| Unit Price without VAT: | 418,49000 Kč |
|---|---|
| Unit Price with VAT: | 506,37290 Kč |

























