



09330064739 | |
|---|---|
DigiKey Part Number | 1195-2054-ND |
Manufacturer | |
Manufacturer Product Number | 09330064739 |
Description | INSERT FEMALE 6P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330064739 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | - | |
Termination Style | Terminal Block, Straight - Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 12A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 193,74000 Kč | 1 193,74 Kč |
| 10 | 1 014,66500 Kč | 10 146,65 Kč |
| 25 | 951,16760 Kč | 23 779,19 Kč |
| 50 | 905,80340 Kč | 45 290,17 Kč |
| 100 | 862,61670 Kč | 86 261,67 Kč |
| 250 | 824,17152 Kč | 206 042,88 Kč |
| Unit Price without VAT: | 1 193,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 444,42540 Kč |












