Image for 1SNA176227R2300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA176227R2300

DigiKey Part Number
17-1SNA176227R2300-ND
Manufacturer
Manufacturer Product Number
1SNA176227R2300
Description
BJM5D-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Screw - Half Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.197" (5.00mm)
Style
Screw - Half Thread
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1085,23100 Kč852,31 Kč
Manufacturers Standard Package
Unit Price without VAT:85,23100 Kč
Unit Price with VAT:103,12951 Kč