



09300060301ML | |
|---|---|
DigiKey Part Number | 1195-5750-ND |
Manufacturer | |
Manufacturer Product Number | 09300060301ML |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.150" L x 1.709" W x 1.138" H (80.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,32000 Kč | 604,32 Kč |
| 10 | 513,52700 Kč | 5 135,27 Kč |
| 25 | 481,38320 Kč | 12 034,58 Kč |
| 50 | 458,41580 Kč | 22 920,79 Kč |
| 100 | 436,54840 Kč | 43 654,84 Kč |
| 250 | 409,24936 Kč | 102 312,34 Kč |
| 500 | 389,74304 Kč | 194 871,52 Kč |
| Unit Price without VAT: | 604,32000 Kč |
|---|---|
| Unit Price with VAT: | 731,22720 Kč |




